EBM80TZ010B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBM80TZ010B

Digi-Key Part Number
EBM80TZ010B-ND
Manufacturer
MENDA/EasyBraid
Manufacturer Product Number
EBM80TZ010B
Supplier
Description
TWZR PAIR CONICAL SHARP 1.0MM
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MENDA/EasyBraid
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Tip Type
Tweezer
Tip Shape
Chisel
Height
-
Width
0.040" (1.02mm)
Length
0.320" (8.13mm)
Diameter
-
Tip Chip Size
-
Temperature Range
788°F ~ 887°F (420°C ~ 475°C)
For Use With/Related Products
EB-9000S-1, EB-9000S-2, MX500, MX5000, MX5200
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8515.90.4000
Additional Resources
AttributeDescription
Standard Package1