EBM7CH008
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBM7CH008

Digi-Key Part Number
EBM7CH008-ND
Manufacturer
MENDA/EasyBraid
Manufacturer Product Number
EBM7CH008
Supplier
Description
MICRO FINE CHISEL 30 0.8MM
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
MENDA/EasyBraid
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Tip Type
Soldering
Tip Shape
Chisel 30°
Height
-
Width
0.030" (0.76mm)
Length
0.512" (13.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
662°F ~ 748°F (350°C ~ 398°C)
For Use With/Related Products
EB-9000S-1, EB-9000S-2, MX500, MX5000
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8515.90.4000
Additional Resources
AttributeDescription
Standard Package1