EBM6CB226
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EBM6CB226

Digi-Key Part Number
EB1223-ND
Manufacturer
MENDA/EasyBraid
Manufacturer Product Number
EBM6CB226
Supplier
Description
CHISEL BENT SLD TIP 1.5MM 600DEG
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MENDA/EasyBraid
Series
Package
Bulk
Part Status
Discontinued at Digi-Key
Tip Type
Soldering
Tip Shape
Chisel, Bent 30°
Height
-
Width
0.060" (1.52mm)
Length
0.472" (12.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
617°F ~ 676°F (325°C ~ 358°C)
For Use With/Related Products
EB-9000S-1, EB-9000S-2, MX500, MX5000
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8515.90.4000
Additional Resources
AttributeDescription
Other NamesEB1223
Standard Package1