Pink Finger Cot
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7C LARGE

Digi-Key Part Number
EB1246-ND
Manufacturer
MENDA/EasyBraid
Manufacturer Product Number
7C LARGE
Supplier
Description
FINGER COTS PINK LARGE 720PC
Detailed Description
Latex Finger Cots Large Pink -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
MENDA/EasyBraid
Series
-
Package
Bulk
Part Status
Obsolete
Clothing Type
Finger Cots
Size
Large
Material
Latex
Color
Pink
Features
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS3926.20.1020
Additional Resources
AttributeDescription
Other Names
7C
7CLARGE
EB1246
Standard Package20