USD

MR9232

MR9232M24B-FSR

Digi-Key Part Number
1570-1377-ND
Manufacturer
Mechatronics Fan Group
Manufacturer Product Number
MR9232M24B-FSR
Supplier
Description
FAN AXIAL 92X32MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 92mm L x 92mm H Ball 74.0 CFM (2.07m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mechatronics Fan Group
Series
Package
Box
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 92mm L x 92mm H
Width
32.00mm
Air Flow
74.0 CFM (2.07m³/min)
Static Pressure
0.340 in H2O (84.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart
Noise
48.8dB(A)
RPM
3800 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.331 lb (150.14 g)
Current Rating (Amps)
0.230A
Voltage Range
-
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Box
QtyUnit PriceExt Price
1$14.50000$14.50
10$13.84200$138.42
25$13.01760$325.44
50$12.52320$626.16
100$11.53460$1,153.46
250$10.79308$2,698.27
500$10.62832$5,314.16
Additional Resources
AttributeDescription
Other Names1570-1377
Standard Package100