USD

FAN AXIAL 80X32MM

G8032E24B-RSR

Digi-Key Part Number
G8032E24B-RSR-ND
Manufacturer
Mechatronics Fan Group
Manufacturer Product Number
G8032E24B-RSR
Supplier
Description
FAN AXIAL 80X32MM 24VDC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 52.0 CFM (1.46m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mechatronics Fan Group
Series
Package
Bulk
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 80mm L x 80mm H
Width
32.00mm
Air Flow
52.0 CFM (1.46m³/min)
Static Pressure
0.440 in H2O (109.6 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Thermal Overload Protector (TOP)
Noise
46.0dB(A)
RPM
4500 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.286 lb (129.73 g)
Current Rating (Amps)
0.330A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
Bulk
QtyUnit PriceExt Price
60$10.81550$648.93
Additional Resources
AttributeDescription
Standard Package100