USD

FAN AXIAL 40X20MM

G4020L24B1-RSR-WS

Digi-Key Part Number
G4020L24B1-RSR-WS-ND
Manufacturer
Mechatronics Fan Group
Manufacturer Product Number
G4020L24B1-RSR-WS
Supplier
Description
FAN AXIAL 40X20MM TACH 24VDC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 8.0 CFM (0.224m³/min) 4 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mechatronics Fan Group
Series
Package
Bulk
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
8.0 CFM (0.224m³/min)
Static Pressure
0.110 in H2O (27.4 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Alarm Sensor, Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
23.0dB(A)
RPM
5000 RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.062 lb (28.12 g)
Current Rating (Amps)
0.070A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
Bulk
QtyUnit PriceExt Price
150$8.01427$1,202.14
Additional Resources
AttributeDescription
Standard Package300