USD

FAN AXIAL 60X25MM

F6025H24B1-FHR

Digi-Key Part Number
1570-1547-ND
Manufacturer
Mechatronics Fan Group
Manufacturer Product Number
F6025H24B1-FHR
Supplier
Description
FAN AXIAL 60X25MM 24VDC WIRE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 20.0 CFM (0.560m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mechatronics Fan Group
Series
Package
Bulk
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 60mm L x 60mm H
Width
25.00mm
Air Flow
20.0 CFM (0.560m³/min)
Static Pressure
0.260 in H2O (64.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
32.0dB(A)
RPM
4200 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.139 lb (63.05 g)
Current Rating (Amps)
0.080A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8414.59.6590
Bulk
QtyUnit PriceExt Price
1$10.73000$10.73
10$10.24600$102.46
25$9.63640$240.91
50$9.27040$463.52
100$8.53860$853.86
250$7.98968$1,997.42
500$7.86772$3,933.86
Additional Resources
AttributeDescription
Other Names1570-1547
Standard Package1