USD

F1238-S Series

F1238E24B-FSR

Digi-Key Part Number
F1238E24B-FSR-ND
Manufacturer
Mechatronics Fan Group
Manufacturer Product Number
F1238E24B-FSR
Supplier
Description
FAN AXIAL 120X38MM 24VDC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 119mm L x 119mm H Ball 126.0 CFM (3.53m³/min) 2 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mechatronics Fan Group
Series
Package
Bulk
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 119mm L x 119mm H
Width
38.00mm
Air Flow
126.0 CFM (3.53m³/min)
Static Pressure
0.280 in H2O (69.7 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Auto Restart, Locked Rotor Protection
Noise
43.0dB(A)
RPM
2800 RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.536 lb (243.13 g)
Current Rating (Amps)
0.350A
Voltage Range
-
Material - Frame
-
Material - Blade
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
Bulk
QtyUnit PriceExt Price
50$14.39360$719.68
Additional Resources
AttributeDescription
Standard Package50