USD

E1225 SERIES, 3 Wire Leads
E1225 SERIES, 3 Wire Leads
E1225

E1225H24B1-FSR

Digi-Key Part Number
E1225H24B1-FSR-ND
Manufacturer
Mechatronics Fan Group
Manufacturer Product Number
E1225H24B1-FSR
Supplier
Description
FAN AXIAL 120X25MM TACH 24VDC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 82.0 CFM (2.30m³/min) 3 Wire Leads
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Mechatronics Fan Group
Series
Package
Bulk
Part Status
Active
Voltage - Rated
24VDC
Size / Dimension
Square - 120mm L x 120mm H
Width
25.00mm
Air Flow
82.0 CFM (2.30m³/min)
Static Pressure
0.240 in H2O (59.8 Pa)
Bearing Type
Ball
Fan Type
Tubeaxial
Features
Speed Sensor (Tach), Thermal Overload Protector (TOP)
Noise
40.0dB(A)
RPM
2600 RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, cUL, TUV, UL
Weight
0.434 lb (196.86 g)
Current Rating (Amps)
0.240A
Voltage Range
-
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8414.59.6590
Bulk
QtyUnit PriceExt Price
50$12.92980$646.49
Additional Resources
AttributeDescription
Standard Package50