
PB-120P-27P | |
|---|---|
DigiKey Part Number | PB-120P-27P-ND |
Manufacturer | |
Manufacturer Product Number | PB-120P-27P |
Description | BATT CHRGR OPEN FRAME 27.6V 4.3A |
Customer Reference | |
Detailed Description | Open Frame Battery Charger 27.6V 4.3A 24V |
Datasheet | Datasheet |
Category | Voltage - Input 88 ~ 132VAC, 176 ~ 264VAC |
Manufacturer MEAN WELL USA Inc. | Power - Max 118.68W |
Series | Size / Dimension 5.67" L x 3.54" W x 1.30" H (144.0mm x 90.0mm x 33.0mm) |
Packaging Box | Mounting Type Chassis Mount |
Part Status Obsolete | Termination Style Rectangular Connector |
Type Open Frame | Features LED Indicator |
Battery Chemistry Lead Acid | Operating Temperature -10°C ~ 45°C |
Battery Cell Size 24V | Approval Agency CB, CE, cULus, GS |
Number of Cells 1 | Weight 1240 g |
Voltage - Nominal 27.6V | Base Product Number |
Charge Current - Max 4.3A |

