
MFM-20-3.3 | |
|---|---|
DigiKey Part Number | 1866-MFM-20-3.3-ND |
Manufacturer | |
Manufacturer Product Number | MFM-20-3.3 |
Description | AC/DC CONVERTER 3.3V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 3.3V 4.5A 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, Medical |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -35°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 81% |
Part Status Active | Mounting Type Through Hole |
Type Open Frame | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 1.93" L x 0.94" W x 0.91" H (49.0mm x 23.8mm x 23.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 3.3V | Line Regulation ±0.3% |
Current - Output (Max) 4.5A | Load Regulation ±0.5% |
Power (Watts) 15 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.80000 | $11.80 |
| 5 | $11.20000 | $56.00 |
| 10 | $10.70000 | $107.00 |
| 25 | $10.40000 | $260.00 |

