
ELP-75-48 | |
|---|---|
DigiKey Part Number | 1866-1608-ND |
Manufacturer | |
Manufacturer Product Number | ELP-75-48 |
Description | AC/DC CONVERTER 48V 77W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 48V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 90% |
Packaging Box | Operating Temperature -30°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 6.89" L x 2.36" W x 1.06" H (175.0mm x 60.0mm x 27.0mm) |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 48V | Minimum Load Required No |
Current - Output 1 1.6 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.30000 | $29.30 |
| 5 | $27.90000 | $139.50 |
| 10 | $26.60000 | $266.00 |
| 25 | $25.90000 | $647.50 |

