NCP752BSN18T1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8863TEUK-T

Digi-Key Part Number
2156-MAX8863TEUK-T-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX8863TEUK-T
Supplier
Description
IC REG LINEAR LDO
Detailed Description
Linear Voltage Regulator IC Output
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
*
Package
Bulk
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
181$1.66000$300.46
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX8863TEUK-T
2156-MAX8863TEUK-T
Standard Package2,500