NCP4328BSNT1G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6455UT23S

Digi-Key Part Number
2156-MAX6455UT23S-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX6455UT23S
Supplier
Description
IC SUPERVISOR 2 CHANNEL SOT23-6
Detailed Description
Supervisor Push-Pull, Totem Pole 2 Channel SOT-6
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Bulk
Part Status
Obsolete
Type
Multi-Voltage Supervisor
Number of Voltages Monitored
2
Voltage - Threshold
2.313V, Adj
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-6
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusVendor Undefined
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
110$2.74000$301.40
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX6455UT23S
2156-MAX6455UT23S
Standard Package1