MAX495CUA+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX485CUA

Digi-Key Part Number
2156-MAX485CUA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX485CUA
Supplier
Description
RS-485/RS-422 TRANSCVR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
*
Package
Bulk
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
197$1.53000$301.41
Additional Resources
AttributeDescription
Other Names
2156-MAX485CUA
MAXMAXMAX485CUA
Standard Package1