24-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3625BEUG+T

Digi-Key Part Number
MAX3625BEUG+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX3625BEUG+T
Supplier
Description
IC CLOCK GENERATOR PREC 24TSSOP
Detailed Description
Ethernet, Fibre Channel Clock Generator, Fanout Distribution, Multiplexer IC 318.75MHz 1 Output 24-TSSOP-EP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
PLL
Yes
Main Purpose
Ethernet, Fibre Channel
Input
LVCMOS, Crystal
Output
LVPECL
Number of Circuits
1
Ratio - Input:Output
2:3
Differential - Input:Output
No/Yes
Frequency - Max
318.75MHz
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
24-TSSOP-EP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500