cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2472EVKIT

Digi-Key Part Number
MAX2472EVKIT-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX2472EVKIT
Supplier
Description
EVAL KIT MAX2472, MAX2473
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX2472 series Amplifier Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Box
Part Status
Active
Type
Amplifier
Frequency
500MHz ~ 2.5GHz
For Use With/Related Products
MAX2472
Supplied Contents
Board(s)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Box
QtyUnit PriceExt Price
1$138.71000$138.71
Additional Resources
AttributeDescription
Standard Package1