40-TQFN_21-0140L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2161ETL+T

Digi-Key Part Number
MAX2161ETL+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX2161ETL+T
Supplier
Description
IC TUNER ISDB-T LOW IF 40TQFN
Detailed Description
RF IC - - - - 40-TQFN (6x6)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Function
-
Frequency
-
RF Type
-
Secondary Attributes
-
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-TQFN (6x6)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500