20-SOIC 0.295
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX203EWP+TG36

Digi-Key Part Number
MAX203EWP+TG36-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX203EWP+TG36
Supplier
Description
IC TRANSCEIVER FULL 2/2 20SOIC
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
2/2 Transceiver Full RS232 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
2/2
Duplex
Full
Receiver Hysteresis
500 mV
Data Rate
120Kbps
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,000$6.63000$6,630.00
Additional Resources
AttributeDescription
Standard Package1,000