cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX17017DEVKIT+

Digi-Key Part Number
MAX17017DEVKIT+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX17017DEVKIT+
Supplier
Description
KIT DEV FOR MAX17017
Detailed Description
MAX17017 series DC/DC, Step Down with LDO 4, Non-Isolated Outputs Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Box
Part Status
Obsolete
Main Purpose
DC/DC, Step Down with LDO
Outputs and Type
4, Non-Isolated
Voltage - Output
-
Current - Output
-
Voltage - Input
-
Regulator Topology
Buck
Frequency - Switching
-
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MAX17017
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
Additional Resources
AttributeDescription
Standard Package1