20-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16922ATPL/V+

Digi-Key Part Number
MAX16922ATPL/V+-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX16922ATPL/V+
Supplier
Description
IC DCDC CONV STPDN DL LDO 20TQFN
Detailed Description
Automotive Systems PMIC 20-TQFN (5x5)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
Package
Tube
Part Status
Obsolete
Applications
Automotive Systems
Current - Supply
-
Voltage - Supply
3.7V ~ 28V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-WQFN Exposed Pad
Supplier Device Package
20-TQFN (5x5)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580

Other Suppliers on Digi-Key

2,851In Stock
Sold by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX16922ATPL/V+
2156-MAX16922ATPL/V+
Standard Package60