cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16046EVKIT+

Digi-Key Part Number
MAX16046EVKIT+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
MAX16046EVKIT+
Supplier
Description
BOARD EVAL FOR MAX16046
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
MAX16046, MAX16048 Power Supply Supervisor/Tracker/Sequencer Power Management Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Box
Part Status
Active
Type
Power Management
Function
Power Supply Supervisor/Tracker/Sequencer
Embedded
-
Utilized IC / Part
MAX16046, MAX16048
Primary Attributes
-
Supplied Contents
Board(s)
Secondary Attributes
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8473.30.1180
All prices are in USD
Box
QtyUnit PriceExt Price
1$248.35000$248.35
Additional Resources
AttributeDescription
Standard Package1