12-WLP 21-0009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14505EWC+T

Digi-Key Part Number
MAX14505EWC+T-ND - Tape & Reel (TR)
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX14505EWC+T
Supplier
Description
IC SWITCH DUAL SPDT 12WLP
Detailed Description
2 Circuit IC Switch 2:1 500mOhm 12-WLP (2.14x1.56)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
500mOhm
Channel-to-Channel Matching (ΔRon)
10mOhm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
60ms, 3µs
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
65pF
Current - Leakage (IS(off)) (Max)
50nA
Crosstalk
-90dB @ 20kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
12-WFBGA, WLBGA
Supplier Device Package
12-WLP (2.14x1.56)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Standard Package2,500