ISL6527IBZ-T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX13080EESD

Digi-Key Part Number
2156-MAX13080EESD-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX13080EESD
Supplier
Description
RS-485/RS-422 TRANSCVR
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
*
Package
Bulk
Part Status
Obsolete
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Affected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
MAXMAXMAX13080EESD
2156-MAX13080EESD
Standard Package1