8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100LZ-200+

Digi-Key Part Number
DS1100LZ-200+-ND
Manufacturer
Analog Devices Inc./Maxim Integrated
Manufacturer Product Number
DS1100LZ-200+
Supplier
Description
IC DELAY LINE 5TAP 200NS 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 200ns 8-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Analog Devices Inc./Maxim Integrated
Series
-
Package
Tube
Part Status
Active
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
40ns
Tap Increment
40 ns
Available Total Delays
200ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Tube
QtyUnit PriceExt Price
1$7.59000$7.59
10$6.85800$68.58
25$6.53960$163.49
100$5.67820$567.82
250$5.42300$1,355.75
500$4.94450$2,472.25
1,000$4.78500$4,785.00
Additional Resources
AttributeDescription
Other NamesDS1100LZ200
Standard Package100