


N52P250250 | |
|---|---|
DigiKey Part Number | 6320-N52P250250-ND |
Manufacturer | |
Manufacturer Product Number | N52P250250 |
Description | MAGNET 0.250"D X 0.250"T DISC |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N52 0.250" Dia x 0.250" H (6.35mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnet Applications | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N52 | |
Size | 0.250" Dia x 0.250" H (6.35mm x 6.35mm) | |
Operating Temperature | 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.05000 | $1.05 |
| 50 | $1.03000 | $51.50 |
| 100 | $1.02000 | $102.00 |
| 250 | $1.00000 | $250.00 |
| 500 | $0.97000 | $485.00 |
| 1,000 | $0.95000 | $950.00 |
| 5,000 | $0.85000 | $4,250.00 |
| 10,000 | $0.80000 | $8,000.00 |


