
CXM-6-40-95-9-TE50-F6-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-6-40-95-9-TE50-F6-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-6-40-95-9-TE50-F6-3 |
Description | LUX SERIES COB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-6 Gen 5 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 8.3V |
Series | Lumens/Watt @ Current - Test 151 lm/W |
Packaging Tray | Current - Max 880mA |
Part Status Active | CRI (Color Rendering Index) 95 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 6.30mm Dia |
Luminous Flux @ Current/Temperature 750lm (Typ) | Lens Type Flat |
Current - Test 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,200 | $1.16179 | $1,394.15 |

