MFR Recommended

SFT-70X-W50E-H50-KA501 | |
|---|---|
DigiKey Part Number | 1214-SFT-70X-W50E-H50-KA501TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SFT-70X-W50E-H50-KA501 |
Description | LED COOL WHITE 5000K 2020 |
Customer Reference | |
Detailed Description | LED Lighting SFT-70X-WxE White, Cool 5000K 5.75V 1.5A 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 125 lm/W |
Mfr | CRI (Color Rendering Index) 70 |
Series | Current - Max 7A |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 2020 (5050 Metric) |
CCT (K) 5000K | Supplier Device Package 2020 |
Flux @ 85°C, Current - Test 1081lm (1042lm ~ 1120lm) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Test 1.5A | Height - Seated (Max) 0.046" (1.16mm) |
Voltage - Forward (Vf) (Typ) 5.75V | Thermal Resistance of Package 0.6°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFT-70X-WE50-H2-G9501 | Luminus Devices Inc. | 0 | 1214-SFT-70X-WE50-H2-G9501TR-ND | $0.00000 | MFR Recommended |

