Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CXM-18-40-70-36-AA40-F5-3 | |
|---|---|
DigiKey Part Number | 1214-CXM-18-40-70-36-AA40-F5-3-ND |
Manufacturer | |
Manufacturer Product Number | CXM-18-40-70-36-AA40-F5-3 |
Description | GENERATION 4 STANDARD COB PRODUC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-18 Gen 4 White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 33.5V |
Series | Lumens/Watt @ Current - Test 174 lm/W |
Packaging Tray | Current - Max 2.5A |
Part Status Active | CRI (Color Rendering Index) 70 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 21.50mm L x 21.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.37mm |
Configuration Square | Light Emitting Surface (LES) 17.50mm Dia |
Luminous Flux @ Current/Temperature 4660lm (Typ) | Lens Type Flat |
Current - Test 800mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CXM-18-40-70-36-AA40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-18-40-70-36-AA40-F5-2-ND | $9.14760 | Parametric Equivalent |
| CXM-18-40-80-36-AA40-F5-2 | Luminus Devices Inc. | 0 | 1214-CXM-18-40-80-36-AA40-F5-2-ND | $9.14760 | Parametric Equivalent |
| CXM-18-40-80-36-AA40-F5-3 | Luminus Devices Inc. | 0 | 1214-CXM-18-40-80-36-AA40-F5-3-ND | $7.62300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $7.62300 | $6,860.70 |


