
CXM-11-57-70-36-TA60-F7-2 | |
|---|---|
DigiKey Part Number | 1214-CXM-11-57-70-36-TA60-F7-2-ND |
Manufacturer | |
Manufacturer Product Number | CXM-11-57-70-36-TA60-F7-2 |
Description | LED COB CXM-11 COOL WHT SQ 5700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CXM-11 Gen 6 White, Cool Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 33.1V |
Manufacturer Luminus Devices Inc. | Current - Max 1.2A |
Series | CRI (Color Rendering Index) 70 |
Packaging Tray | Viewing Angle 120° |
Part Status Active | Size / Dimension 18.50mm L x 18.50mm W |
Type Chip On Board (COB) | Height 1.40mm |
Color White, Cool | Light Emitting Surface (LES) 11.70mm Dia |
CCT (K) 5700K 2-Step MacAdam Ellipse | Lens Type Flat |
Configuration Square | Base Product Number |
Current - Test 450mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 675 | $3.23400 | $2,182.95 |

