CHM-9-35-90-36-XH20-F3-3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bridgelux
In Stock: 0
Unit Price: $3.12620
Datasheet
Image for CHM-9-35-90-36-XH20-F3-3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHM-9-35-90-36-XH20-F3-3

DigiKey Part Number
CHM-9-35-90-36-XH20-F3-3-ND
Manufacturer
Manufacturer Product Number
CHM-9-35-90-36-XH20-F3-3
Description
LED COB CHM9 GEN2 WHT SQU 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CHM-9 Gen2 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
35.5V
Series
Lumens/Watt @ Current - Test
104 lm/W
Packaging
Tray
Current - Max
1.08A
Part Status
Obsolete
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.37mm
Configuration
Square
Light Emitting Surface (LES)
9.00mm Dia
Luminous Flux @ Current/Temperature
2650lm (Typ)
Lens Type
Flat
Current - Test
720mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BXRH-35G3000-D-73Bridgelux0BXRH-35G3000-D-73-ND$3.12620Similar
Obsolete
This product is no longer manufactured. View Substitutes