LED Lighting COBs, Engines, Modules Chip On Board (COB) CHM-9 Gen2 White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CHM-9-35-80-18-AA10-F3-3

DigiKey Part Number
CHM-9-35-80-18-AA10-F3-3-ND
Manufacturer
Manufacturer Product Number
CHM-9-35-80-18-AA10-F3-3
Description
LED COB CHM9 GEN2 WHT SQU 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) CHM-9 Gen2 White, Warm Square
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Luminus Devices Inc.
Voltage - Forward (Vf) (Typ)
18V
Series
CRI (Color Rendering Index)
80
Packaging
Tray
Viewing Angle
120°
Part Status
Active
Features
With Connector
Type
Chip On Board (COB)
Size / Dimension
15.00mm L x 15.00mm W
Color
White, Warm
Height
1.37mm
CCT (K)
3500K 3-Step MacAdam Ellipse
Light Emitting Surface (LES)
8.90mm Dia
Configuration
Square
Lens Type
Flat
Luminous Flux @ Current/Temperature
1615lm (Typ)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.