Similar

CHM-9-35-80-18-AC10-F3-3 | |
|---|---|
DigiKey Part Number | CHM-9-35-80-18-AC10-F3-3-ND |
Manufacturer | |
Manufacturer Product Number | CHM-9-35-80-18-AC10-F3-3 |
Description | LED COB CHM9 WM WH SQUARE 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CHM-9 White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 85°C |
Manufacturer Luminus Devices Inc. | Voltage - Forward (Vf) (Typ) 18V |
Series | Current - Max 545mA |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Not For New Designs | Viewing Angle 120° |
Type Chip On Board (COB) | Size / Dimension 13.50mm L x 13.50mm W |
Color White, Warm | Height 1.37mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.00mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 360mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHM-9-35-80-18-AA10-F3-3 | Luminus Devices Inc. | 0 | CHM-9-35-80-18-AA10-F3-3-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,400 | $2.17140 | $5,211.36 |


