C52126
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C52126

Digi-Key Part Number
3765-C52126-ND
Manufacturer
LPD TRADE INC
Manufacturer Product Number
C52126
Supplier
Description
ESD FLOUR BRUSH 11.8"X0.79"
Detailed Description
Brush, Single Head Nylon Tip 1 PC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
LPD TRADE INC
Series
-
Package
Box
Part Status
Active
Type
Brush, Single Head
Tip Material
Nylon
Handle Material
Polypropylene
Features
-
Handle Length
-
Quantity
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH info available upon request
ECCNEAR99
HTSUS9603.90.9900
All prices are in USD
Box
QtyUnit PriceExt Price
1$76.00000$76.00
Additional Resources
AttributeDescription
Other Names3765-C52126
Standard Package1