USD

Obsolete item.
TO-202AB

T106M1

Digi-Key Part Number
T106M1-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
T106M1
Supplier
Description
SCR 600V 4A TO202
Detailed Description
SCR 600 V 4 A Sensitive Gate Through Hole TO-202
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Obsolete
Current - Non Rep. Surge 50, 60Hz (Itsm)
16A, 20A
SCR Type
Sensitive Gate
Operating Temperature
-40°C ~ 110°C
Mounting Type
Through Hole
Package / Case
TO-202 Long Tab
Supplier Device Package
TO-202
Voltage - Off State
600 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
200 µA
Voltage - On State (Vtm) (Max)
2.2 V
Current - On State (It (AV)) (Max)
2.5 A
Current - On State (It (RMS)) (Max)
4 A
Current - Hold (Ih) (Max)
5 mA
Current - Off State (Max)
2 µA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Standard Package250