USD

SMCJ  Series DO-214AB Pkg
SMCJ  Series DO-214AB Pkg
SMDJ DO-214AB Series

SMDJ5.0A

Digi-Key Part Number
SMDJ5.0ATR-ND - Tape & Reel (TR)
SMDJ5.0ACT-ND - Cut Tape (CT)
SMDJ5.0ADKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMDJ5.0A
Supplier
Description
TVS DIODE 5V 9.2V DO214AB
Manufacturer Standard Lead Time
25 Weeks
Detailed Description
9.2V Clamp 326.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
9.2V
Current - Peak Pulse (10/1000µs)
326.1A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Unidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.84000$8.40
100$0.65480$65.48
500$0.54092$270.46
1,000$0.42704$427.04
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.39857$1,195.71
6,000$0.37864$2,271.84
15,000$0.36440$5,466.00
Additional Resources
AttributeDescription
Other Names
F3714TR
F3714TR-ND
SMDJ5.0A-ND
SMDJ5.0ATR
SMDJ50A
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMCJ5.0ALittelfuse Inc.17,865SMCJ5.0ALFCT-ND$0.58000Similar