USD

Obsolete item.
SMD Series

SMD125-2

Digi-Key Part Number
SMD125-2CT-ND - Cut Tape (CT)
SMD125-2DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMD125-2
Supplier
Description
POLYSWITCH 1.25A HOLD SMD
Detailed Description
Polymeric PTC Resettable Fuse 15V Ih Surface Mount 2920 (7351 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymeric
Voltage - Max
15V
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric)
Size / Dimension
0.290" L x 0.202" W (7.36mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.118" (3.00mm)
Lead Spacing
-
Approval Agency
-
Current - Max
40 A
Current - Hold (Ih) (Max)
1.25 A
Current - Trip (It)
2.5 A
Time to Trip
2 s
Resistance - Initial (Ri) (Min)
70 mOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)2A (4 Weeks)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.8070
Price and Procurement

Additional Resources
AttributeDescription
Other Names
SMD125-002
SMD125-2TR
SMD125TR
SMD125TR-ND
Standard Package2,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMD125F-2Littelfuse Inc.185SMD125F-2CT-ND$0.50000Direct