USD

DO-214AA, SMB

SMBJ440A

Digi-Key Part Number
SMBJ440ALFTR-ND - Tape & Reel (TR)
SMBJ440ALFCT-ND - Cut Tape (CT)
SMBJ440ALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMBJ440A
Supplier
Description
TVS DIODE 440V 713V DO214AA
Manufacturer Standard Lead Time
31 Weeks
Detailed Description
713V Clamp 900mA Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
440V
Voltage - Breakdown (Min)
492V
Voltage - Clamping (Max) @ Ipp
713V
Current - Peak Pulse (10/1000µs)
900mA
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Unidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.58000$0.58
10$0.50900$5.09
100$0.39020$39.02
500$0.30844$154.22
1,000$0.24675$246.75
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.22362$670.86
6,000$0.20820$1,249.20
15,000$0.20049$3,007.35
30,000$0.19278$5,783.40
Additional Resources
AttributeDescription
Other Names
SMBJ440ALFTR
SMBJ440ATR
SMBJ440ATR-ND
Standard Package3,000
Substitutes (7)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ400ABourns Inc.4,947SMBJ400ABBCT-ND$0.63000Similar
SMBJ495ABourns Inc.12,000SMBJ495ACT-ND$0.00000Similar
SMBJ400A-TPMicro Commercial Co1,930SMBJ400A-TPMSCT-ND$0.49000Similar
P6SMB550ABourns Inc.12,500P6SMB550ABBCT-ND$0.58000Similar
P6SMB480ABourns Inc.2,550P6SMB480ABBCT-ND$0.58000Similar