USD

SE-330-xx-00

SE-330-21-01

Digi-Key Part Number
SE-330-21-01-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SE-330-21-01
Supplier
Description
NGR MONITOR NC 48-VDC D-NET
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Active
Function
Ground Fault
Voltage - Supply
48VDC
Trip Range
20 ~ 10000VAC
Delay Time
0.1 ~ 10s
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Features
Harmonic Filtering, Manual Reset
Operating Temperature
-40°C ~ 60°C
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8543.70.9960
Bulk
QtyUnit PriceExt Price
1$4,830.26000$4,830.26
Additional Resources
AttributeDescription
Standard Package1