USD

Obsolete item.
cms-photo-not-available

ROV07H390K-S-2

Digi-Key Part Number
ROV07H390K-S-2-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
ROV07H390K-S-2
Supplier
Description
VARISTOR 39V 500A DISC 7MM
Detailed Description
Varistor Circuit Through Hole Disc 7mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Energy
3.0J
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Number of Circuits
1
Maximum AC Volts
25 V
Maximum DC Volts
31 V
Varistor Voltage (Min)
35.1 V
Varistor Voltage (Typ)
39 V
Varistor Voltage (Max)
42.9 V
Current - Surge
500 A
Capacitance @ Frequency
1820 pF @ 1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Additional Resources
AttributeDescription
Other NamesE47671-000
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
ERZ-V07D390Panasonic Electronic Components88P7294-ND$0.40000Similar