USD

Obsolete item.
cms-photo-not-available

ROV07-181K-S-2

Digi-Key Part Number
ROV07-181K-S-2-ND - Tape & Reel (TR)
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
ROV07-181K-S-2
Supplier
Description
VARISTOR 180V 1.2KA DISC 7MM
Detailed Description
Varistor Circuit Through Hole Disc 7mm
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Tape & Reel (TR)
Part Status
Obsolete
Energy
13J
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
Disc 7mm
Number of Circuits
1
Maximum AC Volts
115 V
Maximum DC Volts
150 V
Varistor Voltage (Min)
162 V
Varistor Voltage (Typ)
180 V
Varistor Voltage (Max)
198 V
Current - Surge
1.2 kA
Capacitance @ Frequency
215 pF @ 1 kHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
Price and Procurement

Additional Resources
AttributeDescription
Other NamesA33701-000
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MOV-07D181KBourns Inc.2,173MOV-07D181K-ND$0.34000Similar
B72207S0111K211EPCOS - TDK Electronics8,976495-76414-1-ND$0.43000Similar