USD

Version no longer manufactured.
TO-220-3 (Formed Leads, Non-Isolated)
TO-220-3 (Formed Leads, Non-Isolated)
TO-220 Isolated Tab

Q4006LT55

Digi-Key Part Number
Q4006LT55-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
Q4006LT55
Supplier
Description
TRIAC INT TRIGGER 400V 6A TO220
Detailed Description
TRIAC Internally Triggered Through Hole TO-220 Isolated Tab
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Discontinued at Digi-Key
Triac Type
Internally Triggered
Current - Non Rep. Surge 50, 60Hz (Itsm)
65A, 80A
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab, Formed Leads
Supplier Device Package
TO-220 Isolated Tab
Voltage - Off State
400 V
Current - On State (It (RMS)) (Max)
6 A
Current - Hold (Ih) (Max)
50 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Standard Package500