USD

Obsolete item.
cms-photo-not-available

PMT835001

Digi-Key Part Number
PMT835001-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
PMT835001
Supplier
Description
GDT 350V 20KA 3 POLE
Detailed Description
Gas Discharge Tube 20000A (20kA) - Pole User Defined
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tray
Part Status
Obsolete
Impulse Discharge Current (8/20µs)
20000A (20kA)
Tolerance
-
Fail Short
No
Mounting Type
User Defined
Package / Case
Cylinder No Lead, 3 Terminal
Number of Poles
3
Voltage - DC Spark Over (Nom)
350 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.30.8000
Price and Procurement

Additional Resources
AttributeDescription
Standard Package500