USD

Obsolete item.
DO-214AA, SMB

P3500SD

Digi-Key Part Number
P3500SD-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P3500SD
Supplier
Description
THYRISTOR 320V 1KA DO214AA
Detailed Description
320V Off-State Ipp TVS Thyristor DO-214AA, SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Voltage - Breakover
400V
Voltage - Off State
320V
Capacitance
65pF
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Number of Elements
1
Voltage - On State
4 V
Current - Peak Pulse (8/20µs)
1 kA
Current - Peak Pulse (10/1000µs)
200 A
Current - Hold (Ih)
50 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
Additional Resources
AttributeDescription
Standard Package1,000