USD

Obsolete item.
cms-photo-not-available

LT600303CR

Digi-Key Part Number
LT600303CR-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LT600303CR
Supplier
Description
FUSE BLOCK CART 600V 30A CHASSIS
Detailed Description
Fuse Block 600V Circuit Cartridge Chassis Mount
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Chassis Mount
Fuse Size
0.563" Dia x 1.5" L (14.3mm x 38.1mm)
For Use With/Related Products
Class T Fuses
Fuse Type
Cartridge
Fuseholder Type
Block
Voltage
600V
Orientation
-
Termination Style
Box Lug
Contact Material
-
Contact Finish
-
Number of Circuits
3
Current Rating (Amps)
30 A
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other NamesLT60030-3CR
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
LFT600303CLittelfuse Inc.9F12001-ND$35.13000Direct