USD

Obsolete item.
cms-photo-not-available

LMIN020.VPW

Digi-Key Part Number
F9365-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
LMIN020.VPW
Supplier
Description
FUSE AUTOMOTIVE 20A 58VDC BLADE
Detailed Description
AC DC Fuse Automotive Holder Blade, Miniature (Low Profile)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Bulk
Part Status
Obsolete
Mounting Type
Holder
Fuse Type
Automotive
Response Time
-
Package / Case
Blade, Miniature (Low Profile)
Breaking Capacity @ Rated Voltage
1kA
Approval Agency
-
Operating Temperature
-40°C ~ 125°C
Color
Yellow
Size / Dimension
0.429" L x 0.150" W x 0.331" H (10.90mm x 3.80mm x 8.40mm)
Current Rating (Amps)
20 A
Voltage Rating - DC
58 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Additional Resources
AttributeDescription
Other NamesF9365
Standard Package5
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0891020.NXSLittelfuse Inc.3,085F4991-ND$0.39000Similar