Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.17mm OD LL Coaxial Cable 3.000" (76.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CB1.17LL-2IPX4L-3IN-6O

DigiKey Part Number
2868-CB1.17LL-2IPX4L-3IN-6O-ND
Manufacturer
Manufacturer Product Number
CB1.17LL-2IPX4L-3IN-6O
Description
COAX CBL MHF4L TO MHF4L 3"
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF4L to I-PEX MHF4L 1.17mm OD LL Coaxial Cable 3.000" (76.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Lighthorse Technologies, Inc
Length
3.000" (76.20mm)
Series
Cable Type
1.17mm OD LL Coaxial Cable
Packaging
Bulk
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
I-PEX MHF4L to I-PEX MHF4L
Frequency - Max
12 GHz
1st Connector
I-PEX MHF4L Plug, Right Angle
Color
Gray
1st Contact Gender
Female
Features
Opposite Orientation, Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 90°C
2nd Connector
I-PEX MHF4L Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Lighthorse Technologies Inc.
A separate $60.00 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$5.72000$5.72
10$5.38000$53.80
25$5.08000$127.00
50$4.81000$240.50
100$4.57000$457.00
250$4.16000$1,040.00
500$3.81000$1,905.00