cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SB28B2034AT

Digi-Key Part Number
SB28B2034AT-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
SB28B2034AT
Supplier
Description
FERRITE 30OHM HINGED 13MM
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 30Ohm @ 100MHz ID 0.512" Dia (13.00mm) OD 1.252" W x 0.587" H (31.80mm x 14.90mm) Length 1.000" (25.40mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
-
Package
Bulk
Part Status
Active
Type
Flat
Design
Hinged (Snap On)
Impedance @ Frequency
30Ohm @ 100MHz
Material
28
Inner Dimension
0.512" Dia (13.00mm)
Outer Dimension
1.252" W x 0.587" H (31.80mm x 14.90mm)
Ratings
-
Mounting Type
Free Hanging
Length
1.000" (25.40mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8547.10.8000
All prices are in USD
Bulk
QtyUnit PriceExt Price
20$26.56250$531.25
Additional Resources
AttributeDescription
Standard Package20