cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

89-CBSA-0.5X1.75X0.8

Digi-Key Part Number
89-CBSA-0.5X1.75X0.8-ND
Manufacturer
Leader Tech Inc.
Manufacturer Product Number
89-CBSA-0.5X1.75X0.8
Supplier
Description
RF SHIELD 0.5" X 1.75" T/H
Manufacturer Standard Lead Time
3 Weeks
Detailed Description
RF Shield Shield, 2-Piece 0.500" (12.70mm) X 1.750" (44.45mm) Non-Vented Through Hole
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Leader Tech Inc.
Series
Package
Bulk
Part Status
Active
Type
Shield, 2-Piece
Height - Overall
0.800" (20.32mm)
Length - Overall
1.750" (44.45mm)
Width - Overall
0.500" (12.70mm)
Ventilation
Non-Vented
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8529.90.9900
All prices are in USD
Bulk
QtyUnit PriceExt Price
24$22.38917$537.34
Additional Resources
AttributeDescription
Standard Package24